19300161131 | Harting
Wall bushing housing, size 16B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65, 19300161131
Unit Price (€ / pc.)
41.7571 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Panel feed through housing, 19300161131, HARTING
Panel feed through housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |