19300161431 | Harting

Grommet housing, size 16B, die-cast aluminum, M25, straight, cross bow locking, IP65/IP66/IP67, 19300161431

Order No.: 44F9556
EAN: 4099889757989
MPN:
19300161431
19 30 016 1431
Series: Han B
19300161431 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
17.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5882 €

Hood, 19300161431, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 16B
Shell Material Aluminiumdruckguss
Cable Outlet M25, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate