19300240427 | Harting
Grommet housing, size 24B, die-cast aluminum, M32, straight, cross bow locking, IP65/IP66/IP67, 19300240427
Unit Price (€ / pc.)
27.3462 € *
Available: 2 pcs.
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3462 €
5 pcs.
25.7040 €
15 pcs.
24.7282 €
50 pcs.
23.6453 €
150 pcs.
22.6457 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19300240427, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |