19300240449 | Harting
Grommet housing, size 24B, die-cast aluminum, M50, longitudinal bow locking, IP65/IP66/IP67, 19300240449
Unit Price (€ / pc.)
53.8951 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Grommet housing, 19300240449, Harting
Single locking lever hood, special type, top entry, high construction, 24 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M50 | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |