19300240456 | Harting
Grommet housing, size 24B, die-cast aluminum, 2 x M25, straight, longitudinal bow locking, IP65/IP66/IP67, 19300240456
Unit Price (€ / pc.)
29.2502 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Hood, 19300240456, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M25, straight | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |