19300240507 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, cross bow locking, IP65/IP66/IP67, 19300240507

Order No.: 44F0044
EAN: 5713140126855
MPN:
19300240507
Han 24B-gs-M32 4 Niro Bolzen
Series: Han B
19300240507 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.8579 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8579 €

Grommet housing, 19300240507, Harting

Double locking lever hood with stainless peg, side entry, high construction, 24 B.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M32
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No