19300240527 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled, cross bow locking, IP65/IP66/IP67, 19300240527

Order No.: 42F341
EAN: 4099889745719
MPN:
19300240527
19 30 024 0527
Series: Han B
19300240527 Harting Housings for HDC Connectors Image 1
19300240527 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.2776 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
20.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2776 €

Hood, 19300240527, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes