19300240737 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, straight, cross bow locking, IP65, 19300240737

Order No.: 44F9615
EAN: 4099889758443
MPN:
19300240737
19 30 024 0737
Series: Han B
19300240737 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
26.6084 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
26.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6084 €

Cable to cable housing, 19300240737, HARTING

Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol