19300241752 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65, 19300241752

Order No.: 44F9638
EAN: 4099889758634
MPN:
19300241752
19 30 024 1752
Series: Han B
Harting
19300241752 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
27.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.3462 €

Cable to cable housing, 19300241752, HARTING

Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol