19300480448 | Harting
Grommet housing, size 48B, die-cast aluminum, M40, straight, longitudinal bow locking, IP65, 19300480448
Unit Price (€ / pc.)
56.406 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 19300480448, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 48B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M40, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |