19301320738ML | Harting
Coupler housing, size L32 B, die-cast aluminum, 1xM40, straight, longitudinal bow locking, IP65, 19301320738ML
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable to cable housing, 19301320738ML, Harting
The 19301320738ML is a top entry, high construction cable to cable housing with single locking lever and a size of L32 B.
Technical specifications
Version | Kupplungsgehäuse | |
Shell size | L32 B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM40, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |