19302101290 | Harting
Bulkhead housing, size 10B, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP65, 19302101290
Unit Price (€ / pc.)
22.5267 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Surface mounted housing, 19302101290, HARTING
Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M20, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |