19302101440 | Harting

Grommet housing, size 10B, die-cast aluminum, M20, straight, longitudinal bow locking, IP65, 19302101440

Order No.: 44F9681
EAN: 4099889759044
MPN:
19302101440
19 30 210 1440
Series: Han B
Harting
19302101440 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
14.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5775 €

Hood, 19302101440, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M20, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes