19302160447 | Harting

Grommet housing, size 16B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65, 19302160447

Order No.: 44F9689
EAN: 4099889759129
MPN:
19302160447
19 30 216 0447
Series: Han B
Harting
19302160447 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
22.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6814 €

Hood, 19302160447, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes