19302160548 | Harting
Grommet housing, size 16B, die-cast aluminum, M40, angled, longitudinal bow locking, IP65, 19302160548
Unit Price (€ / pc.)
30.1546 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Hood, 19302160548, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M40, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |