19302241542 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled, longitudinal bow locking, IP65, 19302241542

Order No.: 44F9712
EAN: 4099889759358
MPN:
19302241542
19 30 224 1542
Series: Han B
Harting
19302241542 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.207 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
18.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.207 €

Hood, 19302241542, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes