19340030420 | Harting

Grommet housing, size 10B, die-cast aluminum, M20, straight, cross bow locking, IP65, 19340030420

Order No.: 44F9741
EAN: 4099889759587
MPN:
19340030420
19 34 003 0420
Series: Han B
Harting
19340030420 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
34.4981 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4981 €

Hood, 19340030420, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M20, straight
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes