19340030520 | Harting
Grommet housing, size 10B, die-cast aluminum, M20, angled, cross bow locking, IP65, 19340030520
Unit Price (€ / pc.)
24.038 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Hood, 19340030520, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |