19340100422 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, straight, cross bow locking, IP65, 19340100422

Order No.: 44F9753
EAN: 4099889759686
MPN:
19340100422
19 34 010 0422
Series: Han B
19340100422 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
41.1145 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
41.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.1145 €

Hood, 19340100422, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes