19360241421 | Harting

Grommet housing, size 24B, zinc die casting, M25, straight, cross bow locking, IP65, 19360241421

Order No.: 44F9779
EAN: 4099889759914
MPN:
19360241421
19 36 024 1421
Series: Han B
19360241421 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
22.0269 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
22.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0269 €

Hood, 19360241421, HARTING

Hood with double locking lever and top entry, material: zinc die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Zinkdruckguss
Cable Outlet M25, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes