19365101420 | Harting
Grommet housing, size 10B, zinc die casting, M20, straight, cross bow locking, IP65, 19365101420
Unit Price (€ / pc.)
48.7067 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
48.71 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7067 €
5 pcs.
45.2914 €
10 pcs.
41.6738 €
25 pcs.
37.9253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19365101420, Harting
Hood, Size: 10 B, Double locking lever, Top entry, 1x M20, Material (hood/housing): Zinc die-cast, Powder-coated, RAL 5015 (sky blue).
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |