19365101421 | Harting
Grommet housing, size 10B, zinc die casting, M25, straight, cross bow locking, IP65, 19365101421
Unit Price (€ / pc.)
49.1946 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.19 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1946 €
5 pcs.
45.7555 €
10 pcs.
42.0903 €
25 pcs.
38.3061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19365101421, Harting
Hood, Size: 10 B, Double locking lever, Top entry, 1x M25, Material (hood/housing): Zinc die-cast, Powder-coated, RAL 5015 (sky blue).
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 10B | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | M25, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |