19365161421 | Harting
Grommet housing, size 16B, zinc die casting, M25, straight, cross bow locking, IP65, 19365161421
Unit Price (€ / pc.)
45.4937 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
45.49 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4937 €
5 pcs.
42.7686 €
10 pcs.
39.7698 €
25 pcs.
36.5925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 19365161421, Harting
Housing, Han 16Ex UL-gg-M25, top entry design, features a double locking lever mechanism.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 16B | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | M25, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |