19365241422 | Harting
Grommet housing, size 24B, zinc die casting, M32, straight, cross bow locking, IP65, 19365241422
Unit Price (€ / pc.)
54.6329 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
54.63 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6329 €
5 pcs.
50.8130 €
10 pcs.
46.7432 €
25 pcs.
43.4707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 19365241422, Harting
Hood, Size: 24 B, Double locking lever, Top entry, 1x M32, Zinc die-cast, Powder-coated, RAL 5015 (sky blue).
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M32, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |