19370031120 | Harting
Wall bushing housing, size 3A, zinc die casting, 1xM20, straight, longitudinal bow locking, IP44/IP65/IP67, 19370031120
Unit Price (€ / pc.)
21.9198 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Panel feed through housing, 19370031120, Harting
The 19370031120 is a single locking lever, top entry panel feed through housing with seal.
Technical specifications
Version | Wanddurchführungsgehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | 1xM20, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |