19370031150 | Harting

Grommet housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP65/IP67, 19370031150

Order No.: 44F9792
EAN: 4099889760019
MPN:
19370031150
19 37 003 1150
Series: Han M
Harting
19370031150 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
35.4858 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
35.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4858 €

Screw mounted housing, 19370031150, HARTING

Screw mounted housing with single locking lever, material: zinc die-cast, powder-coated.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 3A
Gehäusematerial Zinkdruckguss
Kabelausgang M20, gerade
Schutzart (IP) IP65/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei