19370031252 | Harting

Bulkhead housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP65/IP67, 19370031252

Order No.: 44F9794
EAN: 4099889760033
MPN:
19370031252
19 37 003 1252
Series: Han M
Harting
19370031252 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.4223 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
45.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.4223 €

Surface mounted housing, 19370031252, HARTING

Surface mounted housing with single locking lever and top entry, material: zinc die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 3A
Shell Material zinc die casting
Cable Outlet M20, straight
Degree of protection (IP) IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes