19370031443 | Harting
Grommet housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP65/IP67, 19370031443
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hood, 19370031443, HARTING
Hood with glued seal, single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |