19370031447 | Harting
Grommet housing, size 3A, zinc die casting, M25, straight, longitudinal bow locking, IP65/IP67, 19370031447
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Hood, 19370031447, HARTING
Hood with glued seal, single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Cable Outlet | M25, straight | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |