19370031640 | Harting

Grommet housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP65/IP67, 19370031640

Order No.: 44F9798
EAN: 4099889760071
MPN:
19370031640
19 37 003 1640
Series: Han M
19370031640 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
28.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5600 €

Hood, 19370031640, HARTING

Hood with single locking lever and side entry, material: zinc die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes