19370031645 | Harting
Grommet housing, size 3A, zinc die casting, 1xM25, angled, longitudinal bow locking, IP44/IP65/IP67, 19370031645
Unit Price (€ / pc.)
26.8107 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Hood, 19370031645, Harting
The 19370031645 is a side entry, single locking lever hood with size 3 A.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | 1xM25, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |