19370060545 | Harting
Grommet housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65/IP66/IP67, 19370060545
Unit Price (€ / pc.)
45.101 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Hood, 19370060545, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M20, angled | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |