19370100447 | Harting

Grommet housing, size 10B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65/IP66/IP67, 19370100447

Order No.: 44F9825
EAN: 4099889760248
MPN:
19370100447
19 37 010 0447
Series: Han M
19370100447 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
50.2537 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
50.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.2537 €

Hood, 19370100447, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 10B
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65/IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes