19370100528 | Harting

Grommet housing, size 10B, die-cast aluminum, M40, angled, cross bow locking, IP65/IP66/IP67, 19370100528

Order No.: 44F9829
EAN: 4099889760286
MPN:
19370100528
19 37 010 0528
Series: Han M
Harting
19370100528 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.9733 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
36.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9733 €

Hood, 19370100528, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Degree of protection (IP) IP65/IP66/IP67
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes