19370160297 | Harting
Surface mount housing, size 16B, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 19370160297
Unit Price (€ / pc.)
67.4611 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Surface mounted housing, 19370160297, Harting
The 19370160297 is a side entry high construction, single locking lever surface mounted housing with thermo-plastic cover.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |