19370160587 | Harting
Grommet housing, size 16B, die-cast aluminum, M32, angled, central locking, IP65, 19370160587
Unit Price (€ / pc.)
88.2028 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Hood, 19370160587, HARTING
Hood with central locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, abgewinkelt | |
Type of locking | Zentralverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |