19370240487 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, straight, central locking, IP65, 19370240487

Order No.: 44F9865
EAN: 4099889760514
MPN:
19370240487
19 37 024 0487
Series: Han M
19370240487 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
75.3032 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
75.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.3032 €

Hood, 19370240487, HARTING

Hood with central locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Type of locking Zentralverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes