19370480401 | Harting

Grommet housing, size 48B, die-cast aluminum, 4 x M25, straight, longitudinal bow locking, IP65, 19370480401

Order No.: 44F9877
EAN: 4099889760590
MPN:
19370480401
19 37 048 0401
Series: Han B
19370480401 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
206.0366 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
206.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.0366 €

Hood, 19370480401, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 48B
Shell Material Aluminiumdruckguss
Cable Outlet 4 x M25, gerade
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes