19370480449 | Harting

Grommet housing, size 48B, die-cast aluminum, M50, straight, longitudinal bow locking, IP65, 19370480449

Order No.: 44F9879
EAN: 4099889760613
MPN:
19370480449
19 37 048 0449
Series: Han B
19370480449 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
136.7548 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
136.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.7548 €

Hood, 19370480449, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 48B
Shell Material Aluminiumdruckguss
Cable Outlet M50, gerade
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes