19370480450 | Harting
Grommet housing, size 48B, die-cast aluminum, 1x M63, straight, longitudinal bow locking, IP65, 19370480450
Unit Price (€ / pc.)
89.3809 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Grommet housing, 19370480450, Harting
Grommet housing with single locking lever, top entry, high construction.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 48B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1x M63, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |