19390060527 | Harting
Grommet housing, size 6B, die-cast aluminum, 1x M32, angled, screw locking, IP66/IP68/IP69/IPX9K, 19390060527
Unit Price (€ / pc.)
46.2077 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Grommet housing, 19390060527, Harting
Die-cast aluminum grommet housing with screw locking, side entry, Size: 6 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1x M32, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |