19390240428 | Harting
Grommet housing, size 24B, die-cast aluminum, 1x M40, straight, screw locking, IP66/IP68/IP69/IPX9K, 19390240428
Unit Price (€ / pc.)
54.383 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Grommet housing, 19390240428, Harting
Die-cast aluminum grommet housing with screw locking, top entry, Size: 24 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 24B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1x M40, gerade | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP66/IP68/IP69/IPX9K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |