19396060445 | Harting

Grommet housing, size 6B, die-cast aluminum, M20, straight, screw locking, IP69/IPX9K/IP68/IP66, 19396060445

Order No.: 44F9885
EAN: 4099889760651
MPN:
19396060445
19 39 606 0445
Series: Han B
Harting
19396060445 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
67.235 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
67.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.235 €

Hood, 19396060445, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M20, straight
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes