19396060448 | Harting

Grommet housing, size 6B, die-cast aluminum, M40, straight, screw locking, IP69/IPX9K/IP68/IP66, 19396060448

Order No.: 44F9888
EAN: 4099889760682
MPN:
19396060448
19 39 606 0448
Series: Han B
19396060448 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
69.02 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.02 €

Hood, 19396060448, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet M40, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes