19396060546 | Harting

Grommet housing, size 6B, die-cast aluminum, M25, angled, screw locking, IP69/IPX9K/IP68/IP66, 19396060546

Order No.: 44F9890
EAN: 4099889760705
MPN:
19396060546
19 39 606 0546
Series: Han B
19396060546 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
39.4723 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
39.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4723 €

Hood, 19396060546, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet M25, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes