19396160545 | Harting
Grommet housing, size 16B, die-cast aluminum, M20, angled, screw locking, IP69/IPX9K/IP68/IP66, 19396160545
Unit Price (€ / pc.)
76.0529 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 19396160545, HARTING
Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |