19396240547 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled, screw locking, IP69/IPX9K/IP68/IP66, 19396240547

Order No.: 44F9915
EAN: 4099889760958
MPN:
19396240547
19 39 624 0547
Series: Han B
19396240547 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.2319 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
45.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.2319 €

Hood, 19396240547, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 24B
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes