19397060545 | Harting

Grommet housing, size 6B, die-cast aluminum, M20, angled, screw locking, IP69/IPX9K/IP68/IP66, 19397060545

Order No.: 44F9921
EAN: 4099889761016
MPN:
19397060545
19 39 706 0545
Series: Han B
19397060545 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
89.9997 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
90.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.9997 €

Hood, 19397060545, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet M20, abgewinkelt
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes