19397060547 | Harting

Grommet housing, size 6B, die-cast aluminum, M32, angled, screw locking, IP69/IPX9K/IP68/IP66, 19397060547

Order No.: 44F9923
EAN: 4099889761030
MPN:
19397060547
19 39 706 0547
Series: Han B
19397060547 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
91.1302 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
91.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.1302 €

Hood, 19397060547, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking Schraubverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes