19397060548 | Harting
Grommet housing, size 6B, die-cast aluminum, M40, angled, screw locking, IP69/IPX9K/IP68/IP66, 19397060548
Unit Price (€ / pc.)
88.1433 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Hood, 19397060548, HARTING
Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, angled | |
Degree of protection (IP) | IP69/IPX9K/IP68/IP66 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |